
LM4675TL/NOPB | |
|---|---|
DigiKey Part Number | LM4675TL/NOPBTR-ND - Tape & Reel (TR) LM4675TL/NOPBCT-ND - Cut Tape (CT) LM4675TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4675TL/NOPB |
Description | IC AMP CLASS D MONO 2.7W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4675TL/NOPB Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-DSBGA |
Type Class D | Package / Case 9-WFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 2.7W x 1 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD27400GUL-E2 | Rohm Semiconductor | 3.000 | BD27400GUL-E2CT-ND | 0,93000 € | Similar |
| BD5469GUL-E2 | Rohm Semiconductor | 3.017 | BD5469GUL-E2CT-ND | 1,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35100 € | 13,51 € |
| 25 | 1,23200 € | 30,80 € |
| 100 | 1,10060 € | 110,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,00772 € | 251,93 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |


