MFR Recommended

NCP2811BFCCT1G | |
|---|---|
DigiKey Part Number | NCP2811BFCCT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP2811BFCCT1G |
Description | IC AMP AB STER 110MW 12FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 12-FlipChip (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP2811BFCCT1G Models |
Category | Voltage - Supply 2.7V ~ 5V |
Manufacturer onsemi | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 12-FlipChip (2x1.5) |
Type Class AB | Package / Case 12-UFBGA, FCBGA |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 110mW x 1 @ 16Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP2811ADTBR2G | onsemi | 3.832 | NCP2811ADTBR2GOSCT-ND | 0,87000 € | MFR Recommended |


