
NCP2811ADTBR2G | |
|---|---|
DigiKey Part Number | NCP2811ADTBR2GOSTR-ND - Tape & Reel (TR) NCP2811ADTBR2GOSCT-ND - Cut Tape (CT) NCP2811ADTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP2811ADTBR2G |
Description | IC AMP AB STEREO 110MW 14TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP2811ADTBR2G Models |
Category | Voltage - Supply 2.7V ~ 5V |
Manufacturer onsemi | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 14-TSSOP |
Type Class AB | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 110mW x 2 @ 16Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,56520 € | 14,13 € |
| 100 | 0,49800 € | 49,80 € |
| 250 | 0,46600 € | 116,50 € |
| 500 | 0,44676 € | 223,38 € |
| 1.000 | 0,43091 € | 430,91 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

