Similar
Similar

NCP2704FCCT1G | |
|---|---|
DigiKey Part Number | NCP2704FCCT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP2704FCCT1G |
Description | IC AMP D MONO 1.7W 20FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 20-FlipChip (2.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP2704FCCT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.7W x 2 @ 4Ohm; 62mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-FlipChip (2.5x2) | |
Package / Case | 20-WFBGA, FCBGA | |
Base Product Number |



