LC823455XATBG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 943
Unit Price: 16,06000 €
LC823455
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC823455
onsemi LC823455 Audio Processing System | First Look
Voice Controlled Bluetooth Speaker

LC823455XATBG

DigiKey Part Number
488-LC823455XATBGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC823455XATBG
Description
IC AUDIO SGNL PROCESSOR 120WLCSP
Customer Reference
Detailed Description
Audio Audio Signal Processor 1 Channel 120-WLCSP (4.09x4.09)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Audio Signal Processor
Applications
Consumer Audio
Number of Channels
1
Interface
I2C, SPI
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-20°C ~ 65°C
Specifications
-
Mounting Type
Surface Mount
Package / Case
120-WFBGA, WLCSP
Supplier Device Package
120-WLCSP (4.09x4.09)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC