Similar




NCP1937B2DR2G | |
|---|---|
DigiKey Part Number | NCP1937B2DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1937B2DR2G |
Description | IC PFC CTRLR CRM 20SOIC |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1937B2DR2G Models |
Category | Voltage - Supply 9V ~ 30V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-LSOP (0.154", 3.90mm Width), 17 Leads |
Mode Critical Conduction (CRM) | Supplier Device Package 20-SOIC |
Current - Startup 20 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1937B1DR2G | onsemi | 2.500 | NCP1937B1DR2GOSCT-ND | 1,78000 € | Similar |




