



NCP1937B1DR2G | |
|---|---|
DigiKey Part Number | NCP1937B1DR2GOSTR-ND - Tape & Reel (TR) NCP1937B1DR2GOSCT-ND - Cut Tape (CT) NCP1937B1DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1937B1DR2G |
Description | IC PFC CTRLR CRM 20SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1937B1DR2G Models |
Category | Voltage - Supply 9V ~ 30V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-LSOP (0.154", 3.90mm Width), 17 Leads |
Mode Critical Conduction (CRM) | Supplier Device Package 20-SOIC |
Current - Startup 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31700 € | 13,17 € |
| 25 | 1,20080 € | 30,02 € |
| 100 | 1,07210 € | 107,21 € |
| 250 | 1,01084 € | 252,71 € |
| 500 | 0,97656 € | 488,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88480 € | 2.212,00 € |
| 5.000 | 0,86601 € | 4.330,05 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |




