Similar



NCP1937A1DR2G | |
|---|---|
DigiKey Part Number | NCP1937A1DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1937A1DR2G |
Description | IC PFC CTRLR CRM 20SOIC |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1937A1DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 20 mA | |
Voltage - Supply | 9V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSOP (0.154", 3.90mm Width), 17 Leads | |
Supplier Device Package | 20-SOIC | |
Base Product Number |




