


NCP1937A2DR2G | |
|---|---|
DigiKey Part Number | 488-NCP1937A2DR2GTR-ND - Tape & Reel (TR) 488-NCP1937A2DR2GCT-ND - Cut Tape (CT) 488-NCP1937A2DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1937A2DR2G |
Description | IC PFC CTRLR CRM 20SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1937A2DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 20 mA | |
Voltage - Supply | 9V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSOP (0.154", 3.90mm Width), 17 Leads | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33400 € | 13,34 € |
| 25 | 1,21600 € | 30,40 € |
| 100 | 1,08560 € | 108,56 € |
| 250 | 1,02356 € | 255,89 € |
| 500 | 0,98886 € | 494,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89594 € | 2.239,85 € |
| 5.000 | 0,87691 € | 4.384,55 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |



