Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
5-TSOP Top View

NCP164ASN280T1G

DigiKey Part Number
488-NCP164ASN280T1GTR-ND - Tape & Reel (TR)
488-NCP164ASN280T1GCT-ND - Cut Tape (CT)
488-NCP164ASN280T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP164ASN280T1G
Description
IC REG LINEAR 2.8V 300MA 5-TSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
40 µA
Mfr
PSRR
83dB ~ 61dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.8V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage Dropout (Max)
0.185V @ 300mA
Supplier Device Package
5-TSOP
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.498
Factory Stock: 60.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,30300 €3,03 €
250,27040 €6,76 €
1000,23480 €23,48 €
2500,21792 €54,48 €
5000,20770 €103,85 €
1.0000,19929 €199,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18340 €550,20 €
6.0000,17847 €1.070,82 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €