


NCP164ASN280T1G | |
|---|---|
DigiKey Part Number | 488-NCP164ASN280T1GTR-ND - Tape & Reel (TR) 488-NCP164ASN280T1GCT-ND - Cut Tape (CT) 488-NCP164ASN280T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP164ASN280T1G |
Description | IC REG LINEAR 2.8V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27360 € | 6,84 € |
| 100 | 0,23780 € | 23,78 € |
| 250 | 0,22064 € | 55,16 € |
| 500 | 0,21032 € | 105,16 € |
| 1.000 | 0,20180 € | 201,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18571 € | 557,13 € |
| 6.000 | 0,18072 € | 1.084,32 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


