Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP164AMT280TAG

DigiKey Part Number
488-NCP164AMT280TAGTR-ND - Tape & Reel (TR)
488-NCP164AMT280TAGCT-ND - Cut Tape (CT)
488-NCP164AMT280TAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP164AMT280TAG
Description
IC REG LINEAR 2.8V 300MA 6-WDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP164AMT280TAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.185V @ 300mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
83dB ~ 61dB (100Hz ~ 100kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.500
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,53100 €5,31 €
250,47800 €11,95 €
1000,41950 €41,95 €
2500,39168 €97,92 €
5000,37492 €187,46 €
1.0000,36157 €361,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33404 €1.002,12 €
6.0000,32594 €1.955,64 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €