NCP1339GDR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.236
Unit Price: 0,99000 €
Datasheet
Converter Offline Flyback Topology 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1339GDR2G

DigiKey Part Number
NCP1339GDR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1339GDR2G
Description
IC OFFLINE SWITCH FLYBACK 14SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
15 V
Voltage - Supply (Vcc/Vdd)
10V ~ 28V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
14-SOIC (0.154", 3.90mm Width), 13 Leads
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.763 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2.763In Stock
Ships from Rochester Electronics, LLC