
NCP1342AMDCCDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1342AMDCCDR2GTR-ND - Tape & Reel (TR) 488-NCP1342AMDCCDR2GCT-ND - Cut Tape (CT) 488-NCP1342AMDCCDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1342AMDCCDR2G |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1342AMDCCDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47906 € | 1.197,65 € |
| 5.000 | 0,46767 € | 2.338,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,64920 € | 16,23 € |
| 100 | 0,57370 € | 57,37 € |
| 250 | 0,53764 € | 134,41 € |
| 500 | 0,51588 € | 257,94 € |
| 1.000 | 0,49797 € | 497,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,66880 € | 16,72 € |
| 100 | 0,59090 € | 59,09 € |
| 250 | 0,55376 € | 138,44 € |
| 500 | 0,53136 € | 265,68 € |
| 1.000 | 0,52010 € | 520,10 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

