NCP1336ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,99000 €
Datasheet
Converter Offline Flyback Topology 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1336ADR2G

DigiKey Part Number
NCP1336ADR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1336ADR2G
Description
IC OFFLINE SWITCH FLYBACK 14SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1336ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Manufacturer
onsemi
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Package / Case
14-SOIC (0.154", 3.90mm Width), 13 Leads
Output Isolation
Isolated
Supplier Device Package
14-SOIC
Internal Switch(s)
No
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Voltage - Start Up
15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP1336BDR2Gonsemi0NCP1336BDR2GOSCT-ND0,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable