
NCP1336BDR2G | |
|---|---|
DigiKey Part Number | NCP1336BDR2GOSTR-ND - Tape & Reel (TR) NCP1336BDR2GOSCT-ND - Cut Tape (CT) NCP1336BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1336BDR2G |
Description | IC OFFLINE SWITCH FLYBACK 14SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1336BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 14-SOIC (0.154", 3.90mm Width), 13 Leads | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,64640 € | 16,16 € |
| 100 | 0,57070 € | 57,07 € |
| 250 | 0,53464 € | 133,66 € |
| 500 | 0,51286 € | 256,43 € |
| 1.000 | 0,50127 € | 501,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46218 € | 1.155,45 € |
| 5.000 | 0,45112 € | 2.255,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

