Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP130AMX180TCG

DigiKey Part Number
488-NCP130AMX180TCGTR-ND - Tape & Reel (TR)
488-NCP130AMX180TCGCT-ND - Cut Tape (CT)
488-NCP130AMX180TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP130AMX180TCG
Description
IC REG LINEAR 1.8V 300MA 6-XDFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NCP130AMX180TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
80dB ~ 65dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-XFDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
6-XDFN (1.2x1.2)
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
0.15V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.866
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,24700 €2,47 €
250,22000 €5,50 €
1000,19040 €19,04 €
2500,17616 €44,04 €
5000,16766 €83,83 €
1.0000,16061 €160,61 €
2.5000,15578 €389,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14439 €721,95 €
10.0000,14082 €1.408,20 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €