


NCP130AMX110TCG | |
|---|---|
DigiKey Part Number | NCP130AMX110TCGOSTR-ND - Tape & Reel (TR) NCP130AMX110TCGOSCT-ND - Cut Tape (CT) NCP130AMX110TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP130AMX110TCG |
Description | IC REG LINEAR 1.1V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP130AMX110TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
PSRR | 80dB ~ 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,23320 € | 5,83 € |
| 100 | 0,20170 € | 20,17 € |
| 250 | 0,18680 € | 46,70 € |
| 500 | 0,17786 € | 88,93 € |
| 1.000 | 0,17044 € | 170,44 € |
| 2.500 | 0,16564 € | 414,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15332 € | 766,60 € |
| 10.000 | 0,14956 € | 1.495,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |











