Similar

NCP12400BAHAB0DR2G | |
|---|---|
DigiKey Part Number | NCP12400BAHAB0DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP12400BAHAB0DR2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP12400BAHAB0DR2G Models |
Category | Duty Cycle 80% |
Manufacturer onsemi | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) | Fault Protection Over Load, Over Power, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 12 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10.5V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP12400BBBBA0DR2G | onsemi | 2.433 | 488-NCP12400BBBBA0DR2GCT-ND | 0,76000 € | Similar |


