
NCP12400BBBBA0DR2G | |
|---|---|
DigiKey Part Number | 488-NCP12400BBBBA0DR2GTR-ND - Tape & Reel (TR) 488-NCP12400BBBBA0DR2GCT-ND - Cut Tape (CT) 488-NCP12400BBBBA0DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12400BBBBA0DR2G |
Description | IC OFFLINE SWITCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
Category | Duty Cycle 80% |
Manufacturer onsemi | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Load, Over Power, Over Temperature, Over Voltage |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Topology Flyback | Supplier Device Package 7-SOIC |
Voltage - Start Up 12 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.9V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,49600 € | 12,40 € |
| 100 | 0,43580 € | 43,58 € |
| 250 | 0,40712 € | 101,78 € |
| 500 | 0,38984 € | 194,92 € |
| 1.000 | 0,37684 € | 376,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35011 € | 875,27 € |
| 5.000 | 0,34132 € | 1.706,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

