



NCP1216AP65G | |
|---|---|
DigiKey Part Number | NCP1216AP65G-ND |
Manufacturer | |
Manufacturer Product Number | NCP1216AP65G |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1216AP65G Models |
Category | Duty Cycle 46.5% |
Manufacturer onsemi | Frequency - Switching 65kHz |
Packaging Tube | Fault Protection Over Load, Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature 0°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-PDIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 10V ~ 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1252ADR2G | onsemi | 1.912 | NCP1252ADR2GOSCT-ND | 0,67000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65900 € | 6,59 € |
| 50 | 0,55660 € | 27,83 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

