Converter Offline Flyback, Forward Topology Up to 500kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1252ADR2G

DigiKey Part Number
NCP1252ADR2GOSTR-ND - Tape & Reel (TR)
NCP1252ADR2GOSCT-ND - Cut Tape (CT)
NCP1252ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1252ADR2G
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology Up to 500kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1252ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
48%
Manufacturer
onsemi
Frequency - Switching
Up to 500kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting
Part Status
Active
Control Features
Frequency Control, Soft Start
Output Isolation
Isolated
Operating Temperature
-25°C ~ 125°C (TJ)
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Topology
Flyback, Forward
Supplier Device Package
8-SOIC
Voltage - Start Up
10 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.938
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,47800 €4,78 €
250,43040 €10,76 €
1000,37710 €37,71 €
2500,35176 €87,94 €
5000,33648 €168,24 €
1.0000,32389 €323,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30156 €753,90 €
5.0000,29378 €1.468,90 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €