Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP115ASN120T1G

DigiKey Part Number
488-NCP115ASN120T1G-ND
Manufacturer
Manufacturer Product Number
NCP115ASN120T1G
Description
IC REG LINEAR 1.2V 300MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
95 µA
Packaging
Bulk
Control Features
Enable
Part Status
Discontinued at DigiKey
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
150°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Input (Max)
5.5V
Supplier Device Package
5-TSOP
Voltage - Output (Min/Fixed)
1.2V
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.