Parametric Equivalent
Parametric Equivalent



NCP114BMX280TCG | |
|---|---|
DigiKey Part Number | NCP114BMX280TCG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP114BMX280TCG |
Description | IC REG LINEAR 2.8V 300MA 4-UDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-UDFN (1.0x1.0) |
Voltage Dropout (Max) 0.23V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP114AMX280TBG | onsemi | 2.996 | NCP114AMX280TBGOSCT-ND | 0,14000 € | Parametric Equivalent |
| NCP114AMX280TCG | onsemi | 44.883 | NCP114AMX280TCGOSCT-ND | 0,14000 € | Parametric Equivalent |



