



NCP114ASN290T1G | |
|---|---|
DigiKey Part Number | 488-NCP114ASN290T1GTR-ND - Tape & Reel (TR) 488-NCP114ASN290T1GCT-ND - Cut Tape (CT) 488-NCP114ASN290T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114ASN290T1G |
Description | IC REG LINEAR 2.9V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP114ASN290T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09120 € | 2,28 € |
| 100 | 0,07750 € | 7,75 € |
| 250 | 0,07100 € | 17,75 € |
| 500 | 0,06706 € | 33,53 € |
| 1.000 | 0,06381 € | 63,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04415 € | 132,45 € |
| 6.000 | 0,04263 € | 255,78 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

