Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
5-TSOP Top View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP114ASN180T2G

DigiKey Part Number
488-NCP114ASN180T2GTR-ND - Tape & Reel (TR)
488-NCP114ASN180T2GCT-ND - Cut Tape (CT)
488-NCP114ASN180T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP114ASN180T2G
Description
IC REG LINEAR 1.8V 300MA 5-TSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP114ASN180T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.965
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 $0,14 $
100,09500 $0,95 $
250,08280 $2,07 $
1000,07010 $7,01 $
2500,06400 $16,00 $
5000,06032 $30,16 $
1.0000,05727 $57,27 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05195 $155,85 $
6.0000,05016 $300,96 $
Manufacturers Standard Package
Unit Price without VAT:0,14000 $
Unit Price with VAT:0,16660 $