



NCP114ASN150T1G | |
|---|---|
DigiKey Part Number | NCP114ASN150T1GOSTR-ND - Tape & Reel (TR) NCP114ASN150T1GOSCT-ND - Cut Tape (CT) NCP114ASN150T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114ASN150T1G |
Description | IC REG LINEAR 1.5V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.46V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08040 € | 2,01 € |
| 100 | 0,06810 € | 6,81 € |
| 250 | 0,06220 € | 15,55 € |
| 500 | 0,05870 € | 29,35 € |
| 1.000 | 0,05580 € | 55,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05069 € | 152,07 € |
| 6.000 | 0,04898 € | 293,88 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

