



NCP114ASN120T1G | |
|---|---|
DigiKey Part Number | NCP114ASN120T1GOSTR-ND - Tape & Reel (TR) NCP114ASN120T1GOSCT-ND - Cut Tape (CT) NCP114ASN120T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114ASN120T1G |
Description | IC REG LINEAR 1.2V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Input (Max) 5.5V | Supplier Device Package 5-TSOP |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPL503112-S5TR | 3PEAK | 2.988 | 5503-TPL503112-S5TRCT-ND | 0,20000 € | Similar |
| TPL903212-S5TR | 3PEAK | 2.981 | 5503-TPL903212-S5TRCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07960 € | 1,99 € |
| 100 | 0,06760 € | 6,76 € |
| 250 | 0,06172 € | 15,43 € |
| 500 | 0,05822 € | 29,11 € |
| 1.000 | 0,05534 € | 55,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04415 € | 132,45 € |
| 6.000 | 0,04263 € | 255,78 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |









