


NCP114AMX350TCG | |
|---|---|
DigiKey Part Number | 488-NCP114AMX350TCGTR-ND - Tape & Reel (TR) 488-NCP114AMX350TCGCT-ND - Cut Tape (CT) 488-NCP114AMX350TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX350TCG |
Description | IC REG LINEAR 3.5V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-UDFN (1.0x1.0) |
Voltage - Output (Min/Fixed) 3.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08880 € | 2,22 € |
| 100 | 0,07540 € | 7,54 € |
| 250 | 0,06896 € | 17,24 € |
| 500 | 0,06512 € | 32,56 € |
| 1.000 | 0,06195 € | 61,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05634 € | 169,02 € |
| 6.000 | 0,05448 € | 326,88 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


