


NCP114AMX310TCG | |
|---|---|
DigiKey Part Number | 488-NCP114AMX310TCGTR-ND - Tape & Reel (TR) 488-NCP114AMX310TCGCT-ND - Cut Tape (CT) 488-NCP114AMX310TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX310TCG |
Description | IC REG LINEAR 3.1V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08600 € | 2,15 € |
| 100 | 0,07300 € | 7,30 € |
| 250 | 0,06672 € | 16,68 € |
| 500 | 0,06298 € | 31,49 € |
| 1.000 | 0,05989 € | 59,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05444 € | 163,32 € |
| 6.000 | 0,05263 € | 315,78 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


