Parametric Equivalent



NCP1117ST20T3 | |
|---|---|
DigiKey Part Number | NCP1117ST20T3OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1117ST20T3 |
Description | IC REG LINEAR 2V 1A SOT-223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117ST20T3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 70dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 20V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 2V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1117ST20T3G | onsemi | 2.276 | NCP1117ST20T3GOSCT-ND | 0,48000 € | Parametric Equivalent |


