Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NCP1117DT33RK | |
|---|---|
DigiKey Part Number | NCP1117DT33RKOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1117DT33RK |
Description | IC REG LINEAR 3.3V 1A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117DT33RK Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 64dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 20V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1117DT33RKG | onsemi | 14.369 | NCP1117DT33RKGOSCT-ND | 0,45000 € | Direct |
| LD1086DT33TR | STMicroelectronics | 7.983 | 497-3446-1-ND | 1,25000 € | Similar |
| LD1117ADT33TR | STMicroelectronics | 10.814 | 497-3455-1-ND | 0,50000 € | Similar |
| LD1117DT33CTR | STMicroelectronics | 37.576 | 497-1235-1-ND | 0,39000 € | Similar |
| LD1117DT33TR | STMicroelectronics | 35.857 | 497-1236-1-ND | 0,45000 € | Similar |





