


LD1117DT33CTR | |
|---|---|
DigiKey Part Number | 497-1235-2-ND - Tape & Reel (TR) 497-1235-1-ND - Cut Tape (CT) 497-1235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117DT33CTR |
Description | IC REG LINEAR 3.3V 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117DT33CTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33269DT-3.3G | onsemi | 761 | MC33269DT-3.3GOS-ND | 249,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,24640 € | 6,16 € |
| 100 | 0,21350 € | 21,35 € |
| 250 | 0,19784 € | 49,46 € |
| 500 | 0,18842 € | 94,21 € |
| 1.000 | 0,18066 € | 180,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17246 € | 431,15 € |
| 5.000 | 0,16753 € | 837,65 € |
| 7.500 | 0,16505 € | 1.237,88 € |
| 12.500 | 0,16231 € | 2.028,88 € |
| 17.500 | 0,16071 € | 2.812,42 € |
| 25.000 | 0,15917 € | 3.979,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |











