NCP1086T-ADJG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.884
Unit Price: 2,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.303
Unit Price: 2,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.173
Unit Price: 5,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 784
Unit Price: 7,19000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP1086T-ADJG

DigiKey Part Number
NCP1086T-ADJGOS-ND
Manufacturer
Manufacturer Product Number
NCP1086T-ADJG
Description
IC REG LIN POS ADJ 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
NCP1086T-ADJG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.4V @ 1.5A
Current - Output
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.030 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.030In Stock
Ships from Rochester Electronics, LLC