


LM1086IT-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1086IT-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1086IT-ADJ/NOPB |
Description | IC REG LIN POS ADJ 1.5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1086IT-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 29V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-220-3 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1086BV-DG | STMicroelectronics | 389 | 497-15588-5-ND | 1,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53700 € | 15,37 € |
| 45 | 1,33333 € | 60,00 € |
| 135 | 1,23081 € | 166,16 € |
| 270 | 1,18063 € | 318,77 € |
| 540 | 1,13933 € | 615,24 € |
| 1.035 | 1,10725 € | 1.146,00 € |
| 2.520 | 1,07183 € | 2.701,01 € |
| 5.040 | 1,04978 € | 5.290,89 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |


