NCP1077BAP065G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.019
Unit Price: 1,45000 €
Datasheet
Converter Offline Flyback Topology 65kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1077BAP065G

DigiKey Part Number
NCP1077BAP065GOS-ND
Manufacturer
Manufacturer Product Number
NCP1077BAP065G
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1077BAP065G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
8.4 V
Voltage - Supply (Vcc/Vdd)
6.5V ~ 20V
Duty Cycle
68%
Frequency - Switching
65kHz
Power (Watts)
31 W
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.850 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.850In Stock
Ships from Rochester Electronics, LLC