

NCP1077STBT3G | |
|---|---|
DigiKey Part Number | NCP1077STBT3GOSTR-ND - Tape & Reel (TR) NCP1077STBT3GOSCT-ND - Cut Tape (CT) NCP1077STBT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1077STBT3G |
Description | IC OFFLINE SWITCH FLYBACK SOT223 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1077STBT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.1 V | |
Voltage - Supply (Vcc/Vdd) | 6.3V ~ 10V | |
Duty Cycle | 69% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 25 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,05800 € | 10,58 € |
| 25 | 0,96120 € | 24,03 € |
| 100 | 0,85470 € | 85,47 € |
| 250 | 0,80400 € | 201,00 € |
| 500 | 0,77338 € | 386,69 € |
| 1.000 | 0,76844 € | 768,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,68972 € | 2.758,88 € |
| 8.000 | 0,67608 € | 5.408,64 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

