NCP1076BAP100G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 180
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 190
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 39
Unit Price: 1,65000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 109
Unit Price: 1,64000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 250
Unit Price: 1,74000 €
Datasheet
Converter Offline Flyback Topology 100kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1076BAP100G

DigiKey Part Number
NCP1076BAP100GOS-ND
Manufacturer
Manufacturer Product Number
NCP1076BAP100G
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1076BAP100G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
8.4 V
Voltage - Supply (Vcc/Vdd)
6.5V ~ 20V
Duty Cycle
68%
Frequency - Switching
100kHz
Power (Watts)
31 W
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.475 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.475In Stock
Ships from Rochester Electronics, LLC