Converter Offline Flyback Topology 100kHz 7-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1077AAP100G

DigiKey Part Number
NCP1077AAP100GOS-ND
Manufacturer
Manufacturer Product Number
NCP1077AAP100G
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 7-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1077AAP100G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
8.4 V
Voltage - Supply (Vcc/Vdd)
6.5V ~ 20V
Duty Cycle
68%
Frequency - Switching
100kHz
Power (Watts)
31 W
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,20500 €12,05 €
501,03160 €51,58 €
1000,97810 €97,81 €
2500,92148 €230,37 €
5000,88738 €443,69 €
1.0000,85930 €859,30 €
2.5000,82965 €2.074,12 €
5.0000,81178 €4.058,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €