
NCN8026AMNTXG | |
|---|---|
DigiKey Part Number | NCN8026AMNTXGOSTR-ND - Tape & Reel (TR) NCN8026AMNTXGOSCT-ND - Cut Tape (CT) NCN8026AMNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN8026AMNTXG |
Description | IC INTERFACE SPECIALIZED 24QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCN8026AMNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Smart Card | |
Interface | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,40520 € | 10,13 € |
| 100 | 0,35500 € | 35,50 € |
| 250 | 0,33096 € | 82,74 € |
| 500 | 0,31648 € | 158,24 € |
| 1.000 | 0,30456 € | 304,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28982 € | 869,46 € |
| 6.000 | 0,28261 € | 1.695,66 € |
| 9.000 | 0,27900 € | 2.511,00 € |
| 15.000 | 0,27500 € | 4.125,00 € |
| 21.000 | 0,27266 € | 5.725,86 € |
| 30.000 | 0,27041 € | 8.112,30 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |









