Direct



NUP1301U,115 | |
|---|---|
DigiKey Part Number | 1727-6482-2-ND - Tape & Reel (TR) 1727-6482-1-ND - Cut Tape (CT) 1727-6482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP1301U,115 |
Description | TVS DIODE 80VWM 20VC SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 80V (Max) | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 220W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,10210 € | 10,21 € |
| 500 | 0,07538 € | 37,69 € |
| 1.000 | 0,06674 € | 66,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05572 € | 167,16 € |
| 6.000 | 0,05016 € | 300,96 € |
| 9.000 | 0,04732 € | 425,88 € |
| 15.000 | 0,04413 € | 661,95 € |
| 21.000 | 0,04224 € | 887,04 € |
| 30.000 | 0,04041 € | 1.212,30 € |
| 75.000 | 0,03637 € | 2.727,75 € |
| 150.000 | 0,03388 € | 5.082,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |





