
NCN26010XMNTXG | |
|---|---|
DigiKey Part Number | 488-NCN26010XMNTXGTR-ND - Tape & Reel (TR) 488-NCN26010XMNTXGCT-ND - Cut Tape (CT) 488-NCN26010XMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN26010XMNTXG |
Description | ETHERNET CONTROLLER, 10 MB/S, SI |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ethernet MAC Controller IEEE 802.3, 10 Base-T PHY SPI Interface 32-QFN (4x4) |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer onsemi | Standards IEEE 802.3, 10 Base-T PHY |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.97V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 32-QFN (4x4) |
Function MAC Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,01700 € | 40,17 € |
| 25 | 3,71120 € | 92,78 € |
| 100 | 3,37540 € | 337,54 € |
| 250 | 3,25088 € | 812,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,83493 € | 11.339,72 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |



