Parametric Equivalent

NCN26000XMNTBG | |
|---|---|
DigiKey Part Number | 488-NCN26000XMNTBGTR-ND - Tape & Reel (TR) 488-NCN26000XMNTBGCT-ND - Cut Tape (CT) 488-NCN26000XMNTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN26000XMNTBG |
Description | 10BASE-T1S SINGLE PAIR ETHERNERT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, 10 Base-T PHY MII Interface 32-QFNW (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | Controller | |
Interface | MII | |
Standards | IEEE 802.3, 10 Base-T PHY | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFNW (5x5) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,51800 € | 35,18 € |
| 25 | 3,24600 € | 81,15 € |
| 100 | 2,94670 € | 294,67 € |
| 250 | 2,80396 € | 700,99 € |
| 500 | 2,71794 € | 1.358,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,64715 € | 2.647,15 € |
| 2.000 | 2,58889 € | 5.177,78 € |
| 3.000 | 2,55970 € | 7.679,10 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |


