NCL30486A1DR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 7.160
Unit Price: 1,16000 €
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback Analog, PWM Dimming 9-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30486A1DR2G

DigiKey Part Number
488-NCL30486A1DR2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCL30486A1DR2G
Description
IC LED DRIVER OFFL PWM 9SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Analog, PWM Dimming 9-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCL30486A1DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
10.2V
Voltage - Supply (Max)
26.5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes