
NCL30486B1DR2G | |
|---|---|
DigiKey Part Number | 488-NCL30486B1DR2GTR-ND - Tape & Reel (TR) 488-NCL30486B1DR2GCT-ND - Cut Tape (CT) 488-NCL30486B1DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30486B1DR2G |
Description | IC LED DRVR CTRL PWM 500MA 9SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback Analog, PWM Dimming 500mA 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10.2V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 8V ~ 14V | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,76440 € | 19,11 € |
| 100 | 0,67680 € | 67,68 € |
| 250 | 0,63508 € | 158,77 € |
| 500 | 0,60998 € | 304,99 € |
| 1.000 | 0,60042 € | 600,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55092 € | 1.377,30 € |
| 5.000 | 0,53814 € | 2.690,70 € |
| 7.500 | 0,53174 € | 3.988,05 € |
| 12.500 | 0,52465 € | 6.558,12 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |




