
NCL30105DR2G | |
|---|---|
DigiKey Part Number | NCL30105DR2GOSTR-ND - Tape & Reel (TR) NCL30105DR2GOSCT-ND - Cut Tape (CT) NCL30105DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30105DR2G |
Description | IC LED DRIVER LINEAR PWM 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Analog, PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30105DR2G Models |
Category | Frequency 500kHz |
Manufacturer onsemi | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight, Lighting |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Min) 10V | Base Product Number |
Voltage - Supply (Max) 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCL35076AADR2G | onsemi | 2.052 | 488-NCL35076AADR2GCT-ND | 0,79000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,82700 € | 8,27 € |
| 25 | 0,69160 € | 17,29 € |
| 100 | 0,53870 € | 53,87 € |
| 250 | 0,46360 € | 115,90 € |
| 500 | 0,41746 € | 208,73 € |
| 1.000 | 0,37876 € | 378,76 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

