
NCL35076AADR2G | |
|---|---|
DigiKey Part Number | 488-NCL35076AADR2GTR-ND - Tape & Reel (TR) 488-NCL35076AADR2GCT-ND - Cut Tape (CT) 488-NCL35076AADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL35076AADR2G |
Description | IC LED DRVR CTRL PWM 800MA 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 800mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 800mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55300 € | 5,53 € |
| 25 | 0,49800 € | 12,45 € |
| 100 | 0,43780 € | 43,78 € |
| 250 | 0,40908 € | 102,27 € |
| 500 | 0,39178 € | 195,89 € |
| 1.000 | 0,37751 € | 377,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35992 € | 1.079,76 € |
| 6.000 | 0,35130 € | 2.107,80 € |
| 9.000 | 0,34698 € | 3.122,82 € |
| 15.000 | 0,34220 € | 5.133,00 € |
| 21.000 | 0,33941 € | 7.127,61 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

