
Category | Voltage - Output 10V ~ 41V |
Manufacturer onsemi | Features Dimmable |
Packaging Box | Voltage - Input 90 ~ 305 VAC |
Part Status Discontinued at DigiKey | Contents Board(s) |
Current - Output / Channel 700mA | Utilized IC / Part NCL30060 |
Outputs and Type 1 Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,99000 € | 84,99 € |
| Unit Price without VAT: | 84,99000 € |
|---|---|
| Unit Price with VAT: | 101,13810 € |



