MFR Recommended
Similar

NC7WV17P6X | |
|---|---|
DigiKey Part Number | NC7WV17P6XTR-ND - Tape & Reel (TR) NC7WV17P6XCT-ND - Cut Tape (CT) NC7WV17P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WV17P6X |
Description | IC BUFFER NON-INVERT 3.6V SC-88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7WV17P6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13000 € | 3,25 € |
| 100 | 0,11120 € | 11,12 € |
| 250 | 0,10224 € | 25,56 € |
| 500 | 0,09684 € | 48,42 € |
| 1.000 | 0,09242 € | 92,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08696 € | 260,88 € |
| 6.000 | 0,08429 € | 505,74 € |
| 9.000 | 0,08295 € | 746,55 € |
| 15.000 | 0,08147 € | 1.222,05 € |
| 21.000 | 0,08060 € | 1.692,60 € |
| 30.000 | 0,07977 € | 2.393,10 € |
| 75.000 | 0,07797 € | 5.847,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











