NC7SZU04P5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 4.546
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 17
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.000
Unit Price: 0,41628 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 675
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14.811
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.782
Unit Price: 0,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 43.540
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 37.809
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.821
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.601
Unit Price: 0,71000 €
Datasheet
Inverter IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZU04P5

DigiKey Part Number
NC7SZU04P5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZU04P5
Description
IC INVERTER 1CH 1-INP SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SZU04P5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
16mA, 16mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types